5% OFF
Images are for reference only

Cybermax CMLO201610TR68MTT

Manufacturer Cybermax
Mfr. Part # CMLO201610TR68MTT
LCSC Part # C5122477
Package SMD,2x1.6mm
Customer #
Datasheet Cybermax CMLO201610TR68MTT
EasyEDA
ECCN -
Description 680nH Shielded Power Inductors ±20% SMD,2x1.6mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet Cybermax CMLO201610TR68MTT
RoHS
0 products found. Show Similar
In Stock: 2950
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2950
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $ 0.0312 $0.0328 $ 0.31
100+ $ 0.0252 $0.0265 $ 2.52
300+ $ 0.0223 $0.0234 $ 6.69
3000+ $ 0.0191 $0.0201 $ 57.30
6000+ $ 0.0173 $0.0182 $ 103.80
9000+ $ 0.0165 $0.0173 $ 148.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.