Images are for reference only

Delta Elec 0603HP-111EGTS

Manufacturer Delta Elec
Mfr. Part # 0603HP-111EGTS
LCSC Part # C6776154
Package 0603
Customer #
EasyEDA
ECCN EAR99
Description 440mA 110nH ±2% 0603 Power Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Power Inductors
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $0.2429 $ 0.24
200+ $0.0969 $ 19.38
500+ $0.0937 $ 46.85
1000+ $0.0921 $ 92.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.