DELTA HCB1040-221
| Manufacturer |
DELTA
Asian Brands |
| Mfr. Part # | HCB1040-221 |
| LCSC Part # | C17497883 |
| Package | SMD,10.2x7mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 37A 0.36mΩ SMD,10.2x7mm |
| Description | 37A 220nH ±20% 0.36mΩ 22A SMD,10.2x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Package | SMD,10.2x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6053 | $ 2.61 |
200+ | $ 1.0406 | $ 208.12 |
500+ | $ 1.0058 | $ 502.90 |
1,200+ | $ 0.9891 | $ 1186.92 |
Standard Packaging 1200/Full
Reel | ||