Images are for reference only

FANGCHENG DEP17A-100

Manufacturer FANGCHENG
Mfr. Part # DEP17A-100
LCSC Part # C2962794
Package Plugin
Customer #
Datasheet FANGCHENG DEP17A-100
EasyEDA
ECCN
Description 6A 10uH ±20% 26A Plugin Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet FANGCHENG DEP17A-100
RoHS
0 products found. Show Similar
In Stock: 299
WHS-HK: 0
WHS-ZH: 276
WHS-JS: 23
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $1.638 $ 1.64
10+ $1.4292 $ 14.29
30+ $1.2979 $ 38.94
100+ $1.0577 $ 105.77
500+ $0.9981 $ 499.05
1000+ $0.9712 $ 971.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.