50% OFF
Images are for reference only

MINGSTAR UT3015N-4R7M

Manufacturer MINGSTAR
Mfr. Part # UT3015N-4R7M
LCSC Part # C2832068
Package SMD
Customer #
Datasheet MINGSTAR UT3015N-4R7M
EasyEDA
ECCN EAR99
Description 4.7uH ±20% SMD Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet MINGSTAR UT3015N-4R7M
RoHS
0 products found. Show Similar
In Stock: 1330
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1330
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $ 0.0246 $0.0491 $ 0.25
100+ $ 0.0201 $0.0402 $ 2.01
300+ $ 0.0179 $0.0357 $ 5.37
2000+ $ 0.0141 $0.0282 $ 28.20
4000+ $ 0.0128 $0.0256 $ 51.20
10000+ $ 0.0121 $0.0242 $ 121.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.