Images are for reference only

Wurth Elektronik 74404054330

Manufacturer Wurth Elektronik
Mfr. Part # 74404054330
LCSC Part # C2045244
Package SMD,5x5mm
Customer #
Datasheet Wurth Elektronik 74404054330
EasyEDA
ECCN EAR99
Description 1.2A 33uH ±20% 1.4A SMD,5x5mm Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet Wurth Elektronik 74404054330
RoHS
0 products found. Show Similar
In Stock: 280
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 280
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
1+ $0.5744 $ 0.57
10+ $0.4819 $ 4.82
30+ $0.4356 $ 13.07
100+ $0.3894 $ 38.94
500+ $0.3625 $ 181.25
1500+ $0.3476 $ 521.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.