Images are for reference only

Yanchuang YCMS104R-680MT

Manufacturer Yanchuang
Mfr. Part # YCMS104R-680MT
LCSC Part # C969929
Package SMD
Customer #
Datasheet Yanchuang YCMS104R-680MT
EasyEDA
ECCN -
Description 68uH ±20% SMD Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet Yanchuang YCMS104R-680MT
RoHS
0 products found. Show Similar
In Stock: 1244
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1244
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.1675 $ 0.17
10+ $0.1359 $ 1.36
30+ $0.1224 $ 3.67
100+ $0.1055 $ 10.55
500+ $0.098 $ 49.00
1000+ $0.0816 $ 81.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.