Images are for reference only

MORNSUN Guangzhou S& T B0505M-2WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B0505M-2WR2
LCSC Part # C88264
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T B0505M-2WR2
EasyEDA
ECCN -
Description 5V 400mA 4.5V~5.5V 2W DC-DC 79% Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B0505M-2WR2
RoHS
0 products found. Show Similar
In Stock: 14
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 14
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 43
Qty. Unit Price Ext. Price
1+ $5.3722 $ 5.37
10+ $4.6123 $ 46.12
43+ $4.1622 $ 178.97
86+ $3.7048 $ 318.61
516+ $3.4943 $ 1803.06
1376+ $3.3993 $ 4677.44
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.