Images are for reference only

MORNSUN Guangzhou S& T B0512S-1WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B0512S-1WR3
LCSC Part # C133158
Package SIP,11.6x6mm
Customer #
Datasheet MORNSUN Guangzhou S& T B0512S-1WR3
EasyEDA
ECCN EAR99
Description 12V 84mA 4.5V~5.5V 1W DC-DC 83% SIP,11.6x6mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B0512S-1WR3
RoHS
0 products found. Show Similar
In Stock: 319
WHS-HK: 0
WHS-ZH: 319
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 43
Qty. Unit Price Ext. Price
1+ $1.8838 $ 1.88
10+ $1.6018 $ 16.02
43+ $1.4249 $ 61.27
86+ $1.2437 $ 106.96
516+ $1.1619 $ 599.54
1376+ $1.1253 $ 1548.41
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.