Images are for reference only

MORNSUN Guangzhou S& T B1205XT-1WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B1205XT-1WR2
LCSC Part # C129562
Package SMD
Customer #
Datasheet MORNSUN Guangzhou S& T B1205XT-1WR2
EasyEDA
ECCN -
Description 5V 200mA 10.8V~13.2V 1W DC-DC 80% SMD Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B1205XT-1WR2
RoHS
0 products found. Show Similar
In Stock: 61
WHS-HK: 0
WHS-ZH: 61
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 38
Qty. Unit Price Ext. Price
1+ $2.8105 $ 2.81
10+ $2.3888 $ 23.89
38+ $2.1261 $ 80.79
114+ $1.8547 $ 211.44
494+ $1.7336 $ 856.40
760+ $1.6796 $ 1276.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.