Images are for reference only

MORNSUN Guangzhou S& T B2405M-2WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B2405M-2WR2
LCSC Part # C88263
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T B2405M-2WR2
EasyEDA
ECCN -
Description 5V 400mA 21.6V~26.4V 2W DC-DC 79% Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B2405M-2WR2
RoHS
0 products found. Show Similar
In Stock: 14
WHS-HK: 0
WHS-ZH: 14
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $5.194 $ 5.19
10+ $4.4603 $ 44.60
30+ $4.0234 $ 120.70
100+ $3.5835 $ 358.35
500+ $3.3789 $ 1689.45
1000+ $3.2868 $ 3286.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.