Images are for reference only

MORNSUN Guangzhou S& T B2405S-2WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B2405S-2WR2
LCSC Part # C40592
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T B2405S-2WR2
EasyEDA
ECCN -
Description 5V 400mA 21.6V~26.4V 2W DC-DC 80% Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B2405S-2WR2
RoHS
0 products found. Show Similar
In Stock: 93
WHS-HK: 0
WHS-ZH: 93
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $3.1874 $ 3.19
10+ $2.7373 $ 27.37
25+ $2.4699 $ 61.75
100+ $2.198 $ 219.80
400+ $2.0738 $ 829.52
800+ $2.0168 $ 1613.44
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.