Images are for reference only

HI-LINK F2415S-2WR3L

Manufacturer HI-LINK
Mfr. Part # F2415S-2WR3L
LCSC Part # C18203060
Package SIP-4P
Customer #
Datasheet HI-LINK F2415S-2WR3L
EasyEDA
ECCN -
Description 15V 133mA 21.6V~26.4V 2W Step Down DC-DC 82% SIP-4P Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet HI-LINK F2415S-2WR3L
RoHS
0 products found. Show Similar
In Stock: 148
WHS-HK: 0
WHS-ZH: 148
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 18
Qty. Unit Price Ext. Price
1+ $1.3889 $ 1.39
10+ $1.2712 $ 12.71
36+ $1.198 $ 43.13
108+ $1.1232 $ 121.31
504+ $1.0898 $ 549.26
1008+ $1.0739 $ 1082.49
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.