Images are for reference only

MORNSUN Guangzhou S& T K78L03-1000R3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K78L03-1000R3
LCSC Part # C115815
Package SIP,11.5x7.5mm
Customer #
Datasheet MORNSUN Guangzhou S& T K78L03-1000R3
EasyEDA
ECCN EAR99
Description 3.3V 1A 6V~36V DC-DC 90% SIP,11.5x7.5mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K78L03-1000R3
RoHS
0 products found. Show Similar
In Stock: 34
WHS-HK: 0
WHS-ZH: 34
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $2.3047 $ 2.30
10+ $1.9584 $ 19.58
50+ $1.7421 $ 87.11
100+ $1.5214 $ 152.14
500+ $1.4206 $ 710.30
1000+ $1.3767 $ 1376.70
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.