16% OFF
Images are for reference only

MORNSUN Guangzhou S& T K78X6-500R2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K78X6-500R2
LCSC Part # C64019
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T K78X6-500R2
EasyEDA
ECCN -
Description 6.5V~32V DC-DC Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K78X6-500R2
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 43
Qty. Unit Price Ext. Price
1+ $ 2.8224 $3.3599 $ 2.82
10+ $ 2.4933 $2.9682 $ 24.93
43+ $ 2.2981 $2.7358 $ 98.82
86+ $ 2.0993 $2.4991 $ 180.54
516+ $ 2.0084 $2.3909 $ 1036.33
1376+ $ 1.9679 $2.3427 $ 2707.83
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.