Images are for reference only

MORNSUN Guangzhou S& T B2405S-1WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # B2405S-1WR3
LCSC Part # C970824
Package SIP,11.6x6mm
Customer #
Datasheet MORNSUN Guangzhou S& T B2405S-1WR3
EasyEDA
ECCN EAR99
Description 5V 200mA 21.6V~26.4V 1W 79% SIP,11.6x6mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T B2405S-1WR3
RoHS
0 products found. Show Similar
In Stock: 446
WHS-HK: 0
WHS-ZH: 446
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 43
Qty. Unit Price Ext. Price
1+ $1.8278 $ 1.83
10+ $1.5533 $ 15.53
43+ $1.3832 $ 59.48
86+ $1.2071 $ 103.81
516+ $1.128 $ 582.05
1376+ $1.0922 $ 1502.87
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.