Images are for reference only

MORNSUN Guangzhou S& T K7803MT-500R4

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K7803MT-500R4
LCSC Part # C2692194
Package SMD-6P,9x7mm
Customer #
Datasheet MORNSUN Guangzhou S& T K7803MT-500R4
EasyEDA
ECCN EAR99
Description 3.3V 2.6W 89% SMD-6P,9x7mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K7803MT-500R4
RoHS
0 products found. Show Similar
In Stock: 349
WHS-HK: 0
WHS-ZH: 349
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 400
Qty. Unit Price Ext. Price
1+ $1.7022 $ 1.70
10+ $1.4143 $ 14.14
30+ $1.2561 $ 37.68
100+ $1.0771 $ 107.71
400+ $0.9966 $ 398.64
800+ $0.9608 $ 768.64
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.