Images are for reference only

MORNSUN Guangzhou S& T K78L15-500R3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # K78L15-500R3
LCSC Part # C370776
Package SIP,10x7.2mm
Customer #
Datasheet MORNSUN Guangzhou S& T K78L15-500R3
EasyEDA
ECCN EAR99
Description 15V 500mA 19V~36V 93% SIP,10x7.2mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T K78L15-500R3
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 7
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 374
Qty. Unit Price Ext. Price
1+ $1.5249 $ 1.52
10+ $1.3146 $ 13.15
30+ $1.1832 $ 35.50
100+ $1.049 $ 104.90
374+ $0.9878 $ 369.44
1122+ $0.9624 $ 1079.81
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.