Images are for reference only

MORNSUN Guangzhou S& T VRB2403YMD-6WR3

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # VRB2403YMD-6WR3
LCSC Part # C139056
Package Plugin
Customer #
Datasheet MORNSUN Guangzhou S& T VRB2403YMD-6WR3
EasyEDA
ECCN -
Description 3.3V 1.5A 18V~36V 6W DC-DC 77% Plugin Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T VRB2403YMD-6WR3
RoHS
0 products found. Show Similar
In Stock: 9
WHS-HK: 0
WHS-ZH: 9
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 19
Qty. Unit Price Ext. Price
1+ $5.0281 $ 5.03
10+ $4.9087 $ 49.09
38+ $4.8296 $ 183.52
76+ $4.7506 $ 361.05
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.