Images are for reference only

MORNSUN Guangzhou S& T WRA0515ZP-3WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # WRA0515ZP-3WR2
LCSC Part # C170083
Package DIP,32x20mm
Customer #
Datasheet MORNSUN Guangzhou S& T WRA0515ZP-3WR2
EasyEDA
ECCN EAR99
Description ±15V ±100mA 4.5V~9V 3W DC-DC 78% DIP,32x20mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T WRA0515ZP-3WR2
RoHS
0 products found. Show Similar
In Stock: 4
WHS-HK: 0
WHS-ZH: 2
WHS-JS: 2
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 15
Qty. Unit Price Ext. Price
1+ $7.4299 $ 7.43
10+ $6.4142 $ 64.14
30+ $5.7961 $ 173.88
90+ $5.2773 $ 474.96
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.