Images are for reference only

MORNSUN Guangzhou S& T WRA2412ZP-3WR2

Manufacturer MORNSUN Guangzhou S& T
Mfr. Part # WRA2412ZP-3WR2
LCSC Part # C160704
Package DIP,32x20mm
Customer #
Datasheet MORNSUN Guangzhou S& T WRA2412ZP-3WR2
EasyEDA
ECCN EAR99
Description ±12V ±125mA 18V~36V 3W DC-DC 84% DIP,32x20mm Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
Datasheet MORNSUN Guangzhou S& T WRA2412ZP-3WR2
RoHS
0 products found. Show Similar
In Stock: 26
WHS-HK: 0
WHS-ZH: 26
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 15
Qty. Unit Price Ext. Price
1+ $7.7136 $ 7.71
10+ $6.8602 $ 68.60
30+ $6.3395 $ 190.19
90+ $5.9039 $ 531.35
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.