Images are for reference only

ruidakangDY RAS3-5-WS

Manufacturer ruidakangDY
Mfr. Part # RAS3-5-WS
LCSC Part # C5375095
Package -
Customer #
EasyEDA
ECCN -
Description 5V 85VAC~265VAC 100V~370V 3W AC-DC - Power Modules ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/Power Modules
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $3.7435 $ 3.74
10+ $3.2455 $ 32.46
50+ $2.9496 $ 147.48
100+ $2.6505 $ 265.05
500+ $2.5137 $ 1256.85
1000+ $2.4501 $ 2450.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.