Images are for reference only

Churod Electronics A2-S-105DA2

Manufacturer Churod Electronics
Mfr. Part # A2-S-105DA2
LCSC Part # C6164190
Package Plugin,10x20mm
Customer #
Datasheet Churod Electronics A2-S-105DA2
EasyEDA
ECCN -
Description 5V 5A Plugin,10x20mm Power Relays ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Relays/Power Relays
Datasheet Churod Electronics A2-S-105DA2
RoHS
0 products found. Show Similar
In Stock: 500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 500
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 100
Qty. Unit Price Ext. Price
1+ $0.3282 $ 0.33
10+ $0.3208 $ 3.21
30+ $0.3148 $ 9.44
100+ $0.3103 $ 31.03
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.