Images are for reference only

Churod Electronics CHFN-V-124HA2F(35A)

Manufacturer Churod Electronics
Mfr. Part # CHFN-V-124HA2F(35A)
LCSC Part # C6164212
Package DIP,15.7x30.1mm
Customer #
Datasheet Churod Electronics CHFN-V-124HA2F(35A)
EasyEDA
ECCN -
Description 24V 35A DIP,15.7x30.1mm Power Relays ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Relays/Power Relays
Datasheet Churod Electronics CHFN-V-124HA2F(35A)
RoHS
0 products found. Show Similar
In Stock: 490
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 490
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $1.3932 $ 1.39
10+ $1.2023 $ 12.02
50+ $1.0815 $ 54.08
100+ $0.9592 $ 95.92
500+ $0.904 $ 452.00
1000+ $0.8801 $ 880.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.