Images are for reference only

Churod Electronics CHI05-S-212H1A2

Manufacturer Churod Electronics
Mfr. Part # CHI05-S-212H1A2
LCSC Part # C6164218
Package Plugin,12.6x20.8mm
Customer #
Datasheet Churod Electronics CHI05-S-212H1A2
EasyEDA
ECCN -
Description 12V 10A Plugin,12.6x20.8mm Power Relays ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Relays/Power Relays
Datasheet Churod Electronics CHI05-S-212H1A2
RoHS
0 products found. Show Similar
In Stock: 482
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 482
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 50
Qty. Unit Price Ext. Price
1+ $1.4589 $ 1.46
10+ $1.2575 $ 12.58
50+ $1.1322 $ 56.61
100+ $1.0039 $ 100.39
500+ $0.9457 $ 472.85
1000+ $0.9204 $ 920.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.