Images are for reference only

Coilcraft 0402HP-18NXGRW

Manufacturer Coilcraft
Mfr. Part # 0402HP-18NXGRW
LCSC Part # C335559
Package 0402
Customer #
EasyEDA
ECCN -
Description 18nH 0402 Inductors (SMD) ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Inductors (SMD)
RoHS
0 products found. Show Similar
Get a Quote
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
1+ $4.1136 $ 4.11
10+ $3.6093 $ 36.09
30+ $3.3094 $ 99.28
100+ $3.0065 $ 300.65
500+ $2.8678 $ 1433.90
1000+ $2.8051 $ 2805.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.