Images are for reference only

CND-tek 10306230049H

Manufacturer CND-tek
Mfr. Part # 10306230049H
LCSC Part # C718937
Package -
Customer #
EasyEDA
ECCN -
Description 450uH@1kHz - Common Mode Filters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Bead/Filter/EMI Optimization/Common Mode Filters
RoHS
0 products found. Show Similar
In Stock: 199
WHS-HK: 0
WHS-ZH: 199
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 200
Qty. Unit Price Ext. Price
1+ $0.6476 $ 0.65
10+ $0.5297 $ 5.30
30+ $0.4715 $ 14.15
200+ $0.4133 $ 82.66
400+ $0.3775 $ 151.00
1000+ $0.3596 $ 359.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.