Images are for reference only

Korean Hroparts Elec K8-1613D

Manufacturer Korean Hroparts Elec
Mfr. Part # K8-1613D
LCSC Part # C7551112
Package Plugin
Customer #
Datasheet Korean Hroparts Elec K8-1613D
EasyEDA
ECCN -
Description 12V 1万次 不带 110gf 10mA Plugin Push Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Push Switches
Datasheet Korean Hroparts Elec K8-1613D
RoHS
0 products found. Show Similar
In Stock: 1000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1000
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 200
Qty. Unit Price Ext. Price
5+ $0.1791 $ 0.90
50+ $0.1365 $ 6.83
200+ $0.1182 $ 23.64
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.