45% OFF
Images are for reference only

Mini-Circuits PMA-545+

Manufacturer Mini-Circuits
Mfr. Part # PMA-545+
LCSC Part # C3192130
Package QFN-8(3x3)
Customer #
EasyEDA
ECCN EAR99
Description 2.4dB 50MHz~6GHz 5.5dB QFN-8(3x3) RF Amplifiers ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Radio Frequency Chip/Antenna/RF Amplifiers
RoHS
0 products found. Show Similar
In Stock: 50
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 50
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $ 1.8642 $3.3894 $ 1.86
10+ $ 1.8240 $3.3163 $ 18.24
30+ $ 1.7970 $3.2671 $ 53.91
100+ $ 1.7707 $3.2193 $ 177.07
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.