Images are for reference only

HenryTech HL-SMA-JJA

Manufacturer HenryTech
Mfr. Part # HL-SMA-JJA
LCSC Part # C7420650
Package -
Customer #
Datasheet HenryTech HL-SMA-JJA
EasyEDA
ECCN -
Description 2 Inner needle SMA Header -45℃~+85℃ 6GHz 50Ω 6.35mm - RF Connectors / Coaxial Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/RF Connectors / Coaxial Connectors
Datasheet HenryTech HL-SMA-JJA
RoHS
0 products found. Show Similar
In Stock: 210
WHS-HK: 0
WHS-ZH: 54
WHS-JS: 156
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $3.0445 $ 3.04
10+ $2.6447 $ 26.45
30+ $2.4061 $ 72.18
100+ $2.1659 $ 216.59
500+ $2.0555 $ 1027.75
1000+ $2.0048 $ 2004.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.