Knowles B058MD7S
| Manufacturer | |
| Mfr. Part # | B058MD7S |
| LCSC Part # | C1235351 |
| Package | SMD,12.1x7mm |
| Customer # | |
| Key Attributes | 5.70 GHz Surface Mount Bandpass Filter |
| Description | Bandpass 2.8dB SMD,12.1x7mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Knowles | |
| Package | SMD,12.1x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 45.2817 | $ 45.28 |
200+ | $ 17.5237 | $ 3504.74 |
500+ | $ 16.9077 | $ 8453.85 |
1,000+ | $ 16.6036 | $ 16603.60 |
Standard Packaging 50/Full
Bag | ||