10% OFF
Images are for reference only

MINGSTAR RL0608N-4R7M

Manufacturer MINGSTAR
Mfr. Part # RL0608N-4R7M
LCSC Part # C962467
Package Plugin
Customer #
Datasheet MINGSTAR RL0608N-4R7M
EasyEDA
ECCN EAR99
Description 2.2A 4.7uH ±20% I-shaped inductor Plugin Power Inductors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors/Coils/Transformers/Power Inductors
Datasheet MINGSTAR RL0608N-4R7M
RoHS
0 products found. Show Similar
In Stock: 195
WHS-HK: 0
WHS-ZH: 65
WHS-JS: 130
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 300
Qty. Unit Price Ext. Price
5+ $ 0.0962 $0.1068 $ 0.48
50+ $ 0.0787 $0.0874 $ 3.94
300+ $ 0.0616 $0.0684 $ 18.48
600+ $ 0.0551 $0.0612 $ 33.06
2400+ $ 0.0498 $0.0553 $ 119.52
5100+ $ 0.0472 $0.0524 $ 240.72
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.