5% OFF
Images are for reference only

HCTL HC-2510-10Y

Manufacturer HCTL
Mfr. Part # HC-2510-10Y
LCSC Part # C2982059
Package P=2.54mm
Customer #
Datasheet HCTL HC-2510-10Y
EasyEDA
ECCN -
Description -25℃~+85℃ 2.54mm 1x10P 10 1 不带锁扣 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet HCTL HC-2510-10Y
RoHS
0 products found. Show Similar
In Stock: 7750
WHS-HK: 0
WHS-ZH: 5740
WHS-JS: 2010
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $ 0.0619 $0.0651 $ 0.62
100+ $ 0.0505 $0.0531 $ 5.05
300+ $ 0.0449 $0.0472 $ 13.47
1000+ $ 0.0396 $0.0416 $ 39.60
5000+ $ 0.0361 $0.038 $ 180.50
10000+ $ 0.0344 $0.0362 $ 344.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.