Images are for reference only

LUTE 0402L035SL6SR

Manufacturer LUTE
Mfr. Part # 0402L035SL6SR
LCSC Part # C18198353
Package 0402
Customer #
Datasheet LUTE 0402L035SL6SR
EasyEDA
ECCN -
Description 6V 350mA 40A 700mA 0402 Resettable Fuses ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Resettable Fuses
Datasheet LUTE 0402L035SL6SR
RoHS
0 products found. Show Similar
In Stock: 5155
WHS-HK: 0
WHS-ZH: 4580
WHS-JS: 575
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
5+ $0.1108 $ 0.55
50+ $0.0887 $ 4.44
150+ $0.0777 $ 11.66
500+ $0.0694 $ 34.70
2500+ $0.0628 $ 157.00
5000+ $0.0594 $ 297.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.