Images are for reference only

LUTE 2920L600/6GR

Manufacturer LUTE
Mfr. Part # 2920L600/6GR
LCSC Part # C19193061
Package 2920
Customer #
Datasheet LUTE 2920L600/6GR
EasyEDA
ECCN -
Description 6V 6A 40A 12A 2920 Resettable Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Resettable Fuses
Datasheet LUTE 2920L600/6GR
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 3000
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1500
Qty. Unit Price Ext. Price
5+ $0.1509 $ 0.75
50+ $0.1214 $ 6.07
150+ $0.1088 $ 16.32
1500+ $0.093 $ 139.50
3000+ $0.086 $ 258.00
4500+ $0.0818 $ 368.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.