Images are for reference only

LIZ Elec CA024AJF0750G

Manufacturer LIZ Elec
Mfr. Part # CA024AJF0750G
LCSC Part # C5381632
Package SMD,1.5x3.2mm
Customer #
Datasheet LIZ Elec CA024AJF0750G
EasyEDA
ECCN EAR99
Description ±5% 75Ω 62.5mW SMD,1.5x3.2mm Resistor Networks & Arrays ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Resistor Networks & Arrays
Datasheet LIZ Elec CA024AJF0750G
RoHS
0 products found. Show Similar
In Stock: 9700
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9700
Minimum : 100 Multiples : 100
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
100+ $0.0044 $ 0.44
1000+ $0.0035 $ 3.50
3000+ $0.0031 $ 9.30
10000+ $0.0028 $ 28.00
50000+ $0.0025 $ 125.00
100000+ $0.0024 $ 240.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.