Johanson Dielectrics 302R29N470JV3E-****-SC
| Manufacturer | |
| Mfr. Part # | 302R29N470JV3E-****-SC |
| LCSC Part # | C3285595 |
| Package | 1808 |
| Customer # | |
| Description | 47pF -55℃~+125℃ X2 250V ±5% 1808 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 1808 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3195 | $ 0.32 |
200+ | $ 0.1237 | $ 24.74 |
500+ | $ 0.1193 | $ 59.65 |
1,000+ | $ 0.1172 | $ 117.20 |
Standard Packaging 2000/Full
Reel | ||