Images are for reference only

TE Connectivity 282841-4

Manufacturer TE Connectivity
Mfr. Part # 282841-4
LCSC Part # C3818408
Package Plugin,P=5.08mm
Customer #
EasyEDA
ECCN EAR99
Description Brass 1x4P 17.5A 300V Green Tin 12~30 Straight 5.08mm 1 4 Plugin,P=5.08mm Screw terminal ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Screw terminal
RoHS
0 products found. Show Similar
In Stock: 8
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 150
Qty. Unit Price Ext. Price
1+ $1.453 $ 1.45
10+ $1.2457 $ 12.46
30+ $1.1308 $ 33.92
100+ $1.0025 $ 100.25
500+ $0.9443 $ 472.15
1000+ $0.919 $ 919.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.