Images are for reference only

KEMET A700X157M010ATE015

Manufacturer KEMET
Mfr. Part # A700X157M010ATE015
LCSC Part # C2162464
Package SMD,4.3x7.3mm
Customer #
Datasheet KEMET A700X157M010ATE015
EasyEDA
ECCN EAR99
Description 10V 150uF ±20% SMD,4.3x7.3mm Solid Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet KEMET A700X157M010ATE015
RoHS
0 products found. Show Similar
In Stock: 87
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 87
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
1+ $2.1437 $ 2.14
10+ $1.8528 $ 18.53
30+ $1.6723 $ 50.17
100+ $1.4858 $ 148.58
500+ $1.4023 $ 701.15
1000+ $1.3665 $ 1366.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.