DEALS
Images are for reference only

Ymin NPXB0571A101MJTM

Manufacturer Ymin
Mfr. Part # NPXB0571A101MJTM
LCSC Part # C2891104
Package Plugin,D5xL5.7mm
Customer #
Datasheet Ymin NPXB0571A101MJTM
EasyEDA
ECCN -
Description 10V 100uF ±20% Plugin,D5xL5.7mm Solid Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Ymin NPXB0571A101MJTM
RoHS
0 products found. Show Similar
In Stock: 252
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 252
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $ 0.0436 $0.1452 $ 0.04
10+ $ 0.0238 $0.1188 $ 0.24
30+ $ 0.0108 $0.1074 $ 0.32
100+ $ 0.0094 $0.0933 $ 0.94
500+ $ 0.0087 $0.087 $ 4.35
1000+ $ 0.0080 $0.0795 $ 8.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.