DEALS
Images are for reference only

Ymin NPXC0421E470MJTM

Manufacturer Ymin
Mfr. Part # NPXC0421E470MJTM
LCSC Part # C2976251
Package Plugin,D6.3xL4.2mm
Customer #
Datasheet Ymin NPXC0421E470MJTM
EasyEDA
ECCN -
Description 25V 47uF ±20% Plugin,D6.3xL4.2mm Solid Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Solid Capacitors
Datasheet Ymin NPXC0421E470MJTM
RoHS
0 products found. Show Similar
In Stock: 741
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 741
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
1+ $ 0.0682 $0.2066 $ 0.07
10+ $ 0.0389 $0.169 $ 0.39
30+ $ 0.0199 $0.1529 $ 0.60
100+ $ 0.0173 $0.1328 $ 1.73
500+ $ 0.0161 $0.1238 $ 8.05
1000+ $ 0.0155 $0.1185 $ 15.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.