Images are for reference only
EDA Models
Diodes Incorporated SBR20A150CT
Manufacturer | |
Mfr. Part # | SBR20A150CT |
LCSC Part # | C5157750 |
Package | TO-220-3 |
Customer # | |
Key Attributes | Voltage: 150V Current: 10A |
Description | 820mV@10A 150V 10A 1 pair of common cathodes TO-220-3 Super Barrier Rectifiers (SBR) ROHS |
Datasheet | Diodes Incorporated SBR20A150CT |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Diodes/Super Barrier Rectifiers (SBR) | |
Manufacturer | Diodes Incorporated | |
Package | TO-220-3 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504409190 |
USHTS | 8504409540 |
TARIC | 8504409590 |
CAHTS | 8504409099 |
BRHTS | 85044090 |
INHTS | 85044090 |
MXHTS | 8504.40.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Diodes Incorporated SBR20A150CT |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock: 35
35 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.344 | $ 0.34 |
10+ | $ 0.3346 | $ 3.35 |
30+ | $ 0.3283 | $ 9.85 |
100+ | $ 0.322 | $ 32.20 |
Better price for more quantity?
$