Images are for reference only
EDA Models
Diodes Incorporated SBRT20U100SLP-13
Manufacturer | |
Mfr. Part # | SBRT20U100SLP-13 |
LCSC Part # | C5245042 |
Package | Power-DI-5060-8 |
Customer # | |
Key Attributes | Voltage: 100V Current: 20A |
Description | 700mV@20A 100V 20A Power-DI-5060-8 Super Barrier Rectifiers (SBR) ROHS |
Datasheet | Diodes Incorporated SBRT20U100SLP-13 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Diodes/Super Barrier Rectifiers (SBR) | |
Manufacturer | Diodes Incorporated | |
Package | Power-DI-5060-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8504409190 |
USHTS | 8504409540 |
TARIC | 8504409590 |
CAHTS | 8504409099 |
BRHTS | 85044090 |
INHTS | 85044090 |
MXHTS | 8504.40.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Diodes Incorporated SBRT20U100SLP-13 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 2,307
2,307 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.8779 | $ 0.88 |
10+ | $ 0.71 | $ 7.10 |
30+ | $ 0.6176 | $ 18.53 |
100+ | $ 0.5144 | $ 51.44 |
500+ | $ 0.4682 | $ 234.10 |
1,000+ | $ 0.4467 | $ 446.70 |
Standard Packaging 2500/Full
Reel |
Better price for more quantity?
$