5% OFF
Images are for reference only

Dersonic CY1102KE1IEB49H2A2

Manufacturer Dersonic
Mfr. Part # CY1102KE1IEB49H2A2
LCSC Part # C2974846
Package Plugin,P=10mm
Customer #
Datasheet Dersonic CY1102KE1IEB49H2A2
EasyEDA
ECCN -
Description 1nF ±10% Y1 400V Plugin,P=10mm Suppression Capacitors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet Dersonic CY1102KE1IEB49H2A2
RoHS
0 products found. Show Similar
In Stock: 16085
WHS-HK: 0
WHS-ZH: 6180
WHS-JS: 9905
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
5+ $ 0.0667 $0.0702 $ 0.33
50+ $ 0.0548 $0.0576 $ 2.74
150+ $ 0.0489 $0.0514 $ 7.34
500+ $ 0.0407 $0.0428 $ 20.35
2000+ $ 0.0372 $0.0391 $ 74.40
5000+ $ 0.0354 $0.0372 $ 177.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.