Images are for reference only

FH (Guangdong Fenghua Advanced Tech) CT7-X7Y5U1E222MSEAT0

Manufacturer FH (Guangdong Fenghua Advanced Tech)
Mfr. Part # CT7-X7Y5U1E222MSEAT0
LCSC Part # C6575060
Package Plugin
Customer #
Datasheet FH (Guangdong Fenghua Advanced Tech) CT7-X7Y5U1E222MSEAT0
EasyEDA
ECCN -
Description 2.2nF ±20% Plugin Suppression Capacitors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Suppression Capacitors
Datasheet FH (Guangdong Fenghua Advanced Tech) CT7-X7Y5U1E222MSEAT0
RoHS
0 products found. Show Similar
In Stock: 440
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 440
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 500
Qty. Unit Price Ext. Price
10+ $0.0455 $ 0.46
100+ $0.0369 $ 3.69
500+ $0.0326 $ 16.30
1000+ $0.0293 $ 29.30
5000+ $0.0267 $ 133.50
10000+ $0.0254 $ 254.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.