12% OFF
Images are for reference only

Shenzhen JDT Fuse JFC0603-1250FS

Manufacturer Shenzhen JDT Fuse
Mfr. Part # JFC0603-1250FS
LCSC Part # C136332
Package 0603
Customer #
Datasheet Shenzhen JDT Fuse JFC0603-1250FS
EasyEDA
ECCN -
Description 50A SMD Fuse 2.5A 32V 32V 0603 Fuses ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category TVS/Fuse/Board Level Protection/Fuses
Datasheet Shenzhen JDT Fuse JFC0603-1250FS
RoHS
0 products found. Show Similar
In Stock: 1740
WHS-HK: 100
WHS-ZH: 390
WHS-JS: 1250
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $ 0.0390 $0.0443 $ 0.39
100+ $ 0.0314 $0.0356 $ 3.14
300+ $ 0.0275 $0.0312 $ 8.25
1000+ $ 0.0246 $0.0279 $ 24.60
5000+ $ 0.0223 $0.0253 $ 111.50
10000+ $ 0.0211 $0.0239 $ 211.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.