Images are for reference only.
Add to Favourites
Manufacturer | Resistor.Today |
Mfr.Part # | RPK900ZJ50R0S |
LCSC Part # | C381321 |
Package | SOT-227 |
Customer # | |
Datasheet | |
Description | 50 ±5% 900W ±100 ppm/℃ SOT-227 TO Package Planar Power Resistor RoHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/TO Package Planar Power Resistor | |
Datasheet | ||
RoHS | ||
Package | SOT-227 | |
Manufacturer | Resistor.Today | |
Brand Category | Made In Asia Brands | |
Packaging | Bag-packed | |
Resistance (Ohms) | 50 | |
Tolerance | ±5% | |
Power (Watts) | 900W | |
Temperature Coefficient | ±100 ppm/℃ | |
Mounting Type | - | |
0 products found. Show Similar |
Shipping | Delivery period |
For in stock parts, orders generally can be ready to ship within 4 hours. LCSC ships orders once a day at about 5pm except Sunday. Once shipped, estimated delivery time depends on the below carriers you chose. DHL Express, 3-7 business days DHL eCommerce,12-22 business days FedEx International Priority, 3-7 business days EMS, 10-15 business days Registered Air Mail, 15-30 business days |
Shipping rates | Shipping rates for your order can be found in the shopping cart. | |
Shipping option | We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping. | |
Shipping tracking |
We will notify you by email with tracking number once order is shipped. You can also find the tracking number in order history. |
|
Returning/warranty | Returning |
Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization. Parts should be unused and in original packaging. Customer has to take charge for the shipping. |
Warranty |
All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects. This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation |
|
Ordering | How to Buy |
LCSC accepts online orders. Add to cart > Check out > Submit order > Complete payment >Delivery |
Payment |
PayPal, Credit Card includes Visa, Master, American Express. Wire Transfer, available for order over 500 USD. |
Please help us improving our site and product data for any errors.
At least one issue must be selected.
Finally, we would like you to leave your contact email so that we can update you on our process.
Resistor.Today RPK900ZJ50R0S