10% OFF
Images are for reference only

HOOYA TC-06104A-100E

Manufacturer HOOYA
Mfr. Part # TC-06104A-100E
LCSC Part # C19190905
Package SMD-4P,6x6mm
Customer #
Datasheet HOOYA TC-06104A-100E
EasyEDA
ECCN -
Description 50mA SPST 12V SMD-4P,6x6mm Tactile Switches ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Key/Switch/Tactile Switches
Datasheet HOOYA TC-06104A-100E
RoHS
0 products found. Show Similar
In Stock: 1010
WHS-HK: 0
WHS-ZH: 990
WHS-JS: 20
Minimum : 10 Multiples : 10
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 500
Qty. Unit Price Ext. Price
10+ $ 0.0481 $0.0534 $ 0.48
100+ $ 0.0396 $0.0439 $ 3.96
500+ $ 0.0324 $0.036 $ 16.20
1000+ $ 0.0292 $0.0324 $ 29.20
5000+ $ 0.0266 $0.0295 $ 133.00
10000+ $ 0.0253 $0.0281 $ 253.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.