5% OFF
Images are for reference only

SM Switch SMG-K368

Manufacturer SM Switch
Mfr. Part # SMG-K368
LCSC Part # C7435499
Package -
Customer #
Datasheet SM Switch SMG-K368
EasyEDA
ECCN -
Description 50mA 100MΩ 100,000 Times 250gf 12V - Tactile Switches ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Switches/Tactile Switches
Datasheet SM Switch SMG-K368
RoHS
0 products found. Show Similar
In Stock: 465
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 465
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 700
Qty. Unit Price Ext. Price
5+ $ 0.0687 $0.0723 $ 0.34
50+ $ 0.0556 $0.0585 $ 2.78
150+ $ 0.0492 $0.0517 $ 7.38
700+ $ 0.0442 $0.0465 $ 30.94
2800+ $ 0.0403 $0.0424 $ 112.84
4900+ $ 0.0384 $0.0404 $ 188.16
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.