KEMET T540D227M004CH8605WAFL
| Manufacturer | |
| Mfr. Part # | T540D227M004CH8605WAFL |
| LCSC Part # | C1576745 |
| Package | 2917 |
| Customer # | |
| Description | 220uF ±20% 4V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Package | 2917 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 64 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.9315 | $ 13.93 |
200+ | $ 5.3922 | $ 1078.44 |
500+ | $ 5.2019 | $ 2600.95 |
1,000+ | $ 5.1084 | $ 5108.40 |
Standard Packaging 64/Full
Tray | ||